Print Page
1,280 In Stock
Need more?
1,280 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.310 (CNY6.0003) |
| 100+ | CNY4.520 (CNY5.1076) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.930 (CNY4.4409) |
| 1000+ | CNY3.830 (CNY4.3279) |
| 2500+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 10
Multiple: 10
CNY53.10 (CNY60.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M22-3020600 is a 12-contact 2mm female DIL Crimp Connector with black UL94V-0 polyamide (nylon) 66 housing. The M22 series connector has straight connector orientation, cable housing connection type and side stackable. It is suitable for use with 0.5mm square mating pin size. Suitable for use with crimp contacts M22-3040042, M22-3040046, M22-3050042 or M22-3050046.
- 1A AC/DC Current rating
- 250VAC/DC Voltage rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 800VDC for 1 minute Dielectric withstanding voltage
Applications
Commercial, Industrial
Technical Specifications
Product Range
M22
No. of Positions
12Ways
For Use With
M22 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177

