Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-3010200Copy
Manufacturer Standard Lead Time25 weeks
Order Code3395153
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.160 (CNY2.4408) |
| 100+ | CNY1.930 (CNY2.1809) |
| 500+ | CNY1.840 (CNY2.0792) |
| 1000+ | CNY1.600 (CNY1.808) |
| 2500+ | CNY1.540 (CNY1.7402) |
| 5000+ | CNY1.480 (CNY1.6724) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.60 (CNY24.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
-
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
