Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM22-2021205Copy
Manufacturer Standard Lead Time25 weeks
Order Code3395131
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.130 (CNY12.5769) |
| 10+ | CNY9.530 (CNY10.7689) |
| 100+ | CNY9.300 (CNY10.509) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.100 (CNY8.023) |
| 2500+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.13 (CNY12.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2021205Copy
Manufacturer Standard Lead Time25 weeks
Order Code3395131
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
24Contacts
Product Range
-
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
