Print Page
2,728 In Stock
6,000 more incoming. You can reserve stock now
2,728 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.630 (CNY2.9719) |
| 100+ | CNY2.240 (CNY2.5312) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.890 (CNY2.1357) |
| 2500+ | CNY1.760 (CNY1.9888) |
| 5000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.30 (CNY29.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2020305Copy
Manufacturer Standard Lead Time25 weeks
Order Code3395126
Product RangeM22
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Straight
Product RangeM22
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
M22
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

