Print Page
1,413 In Stock
Need more?
1,413 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.500 (CNY10.735) |
| 10+ | CNY8.150 (CNY9.2095) |
| 100+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY6.540 (CNY7.3902) |
| 1000+ | CNY5.820 (CNY6.5766) |
| 2500+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.50 (CNY10.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2012005Copy
Manufacturer Standard Lead Time24 weeks
Order Code3395123
Product RangeM22
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product RangeM22
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M22-2012005 is a 20-contact 2mm male SIL Pin Header with gold plated phosphor bronze contacts, gold plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M22 series connector has 3.4mm PC tail, vertical connector orientation, PC tail/through board connection type and side stackable. It is suitable for use with 0.5mm square mating pin size.
- 1A Current rating
- 650VAC/DC Voltage proof
- 15mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300 operations Durability
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
20Contacts
Product Range
M22
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

