Print Page
900 In Stock
Need more?
900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.310 (CNY4.8703) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY3.080 (CNY3.4804) |
| 2500+ | CNY2.920 (CNY3.2996) |
| 5000+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.10 (CNY48.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2011005Copy
Manufacturer Standard Lead Time24 weeks
Order Code3395120
Product RangeM22
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts10Contacts
Contact Termination TypeThrough Hole
Product RangeM22
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
10Contacts
Product Range
M22
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Alternatives for M22-2011005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

