Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.790 (CNY3.1527) |
| 100+ | CNY2.370 (CNY2.6781) |
| 500+ | CNY2.120 (CNY2.3956) |
| 1000+ | CNY2.020 (CNY2.2826) |
| 2500+ | CNY1.890 (CNY2.1357) |
| 5000+ | CNY1.760 (CNY1.9888) |
Price for:Each
Minimum: 10
Multiple: 10
CNY27.90 (CNY31.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2010605Copy
Manufacturer Standard Lead Time24 weeks
Order Code3395118
Product RangeM22
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeM22
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
M22
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Technical Docs (3)
Alternatives for M22-2010605
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

