Print Page
803 In Stock
Need more?
803 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.910 (CNY2.1583) |
| 500+ | CNY1.700 (CNY1.921) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.530 (CNY1.7289) |
| 5000+ | CNY1.440 (CNY1.6272) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.30 (CNY25.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-2010505Copy
Manufacturer Standard Lead Time24 weeks
Order Code3395117
Product RangeM22
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeM22
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
5Contacts
Product Range
M22
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Alternatives for M22-2010505
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

