Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-9993645Copy
Manufacturer Standard Lead Time22 weeks
Order Code1022263
Product RangeM20 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.840 (CNY12.2492) |
| 10+ | CNY9.200 (CNY10.396) |
| 100+ | CNY7.440 (CNY8.4072) |
| 500+ | CNY7.050 (CNY7.9665) |
| 1000+ | CNY6.660 (CNY7.5258) |
| 2500+ | CNY6.530 (CNY7.3789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.84 (CNY12.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-9993645Copy
Manufacturer Standard Lead Time22 weeks
Order Code1022263
Product RangeM20 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts36Contacts
Contact Termination TypeThrough Hole Straight
Product RangeM20 Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Product Overview
M20-9993645 is a M20 series 2.54mm pitch, single row SIL vertical PC tail pin header.
- 6.1mm mating height
- 36 contacts
- Gold finish/plating on contact surface and gold finish/plating on termination
- Contact material is brass
- Black polyamide (Nylon) 6T housing material
- Current rating is 3A maximum
- UL94V-0 flammability rating
- Operating temperature range -40°C to 105°C
- Side stackable
- Dimensions is 91.44 x 2.54 x 11.64mm
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
36Contacts
Product Range
M20 Series
Contact Material
Brass
Connector Type
Pin Header
Alternatives for M20-9993645
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002102
