Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.400 (CNY16.272) |
| 10+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.690 (CNY10.9497) |
| 1000+ | CNY9.230 (CNY10.4299) |
| 2500+ | CNY8.770 (CNY9.9101) |
Product Information
Product Overview
The M20-7880546 is a 10-contact 2.54mm female DIL Board-to-board Socket with 100% tin over nickel phosphor bronze contacts, 100% tin over nickel plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M20 series receptacle has 3mm solder PC tails, horizontal connector orientation, PC tail/through board connection type and side entry style. It is suitable for use with 0.64mm square mating pin size. Two point solder fixing for connector rigidity. Suitable for interconnecting board to board. The socket is a box section design with a latch to locate and hold in an insulated housing.
- 3A Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC for one minute Voltage proof
- 1.96N Maximum insertion force
- 0.29N Maximum withdrawal force
- 300 operations Durability
Applications
Commercial, Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
Phosphor Bronze
Through Hole
2.54mm
10Contacts
M20
Tin Plated Contacts
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for M20-7880546
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

