Print Page
1,571 In Stock
Need more?
1,571 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.250 (CNY2.5425) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.610 (CNY1.8193) |
| 2500+ | CNY1.560 (CNY1.7628) |
| 5000+ | CNY1.500 (CNY1.695) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.50 (CNY25.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The M20-1060800 is a 8-position single row SIL Crimp Housing made of black polyphenylene and polystyrene (PPE + PS). It can be used with M20-1160042, M20-1160046, M20-1180042 or M20-1180046 crimp contacts and mating male connectors.
- Suitable for wire sizes 22 to 30 AWG
- 3A AC/DC Current rating
- 250VAC Maximum voltage rating
- 20mΩ Contact resistance
- 5000MΩ Minimum insulation resistance
- 1500VAC for one minute Dielectric strength
- Operating temperature range -40°C to 105°C
- UL94 V-1 black colour polyphenylene and polystyrene (PPE + PS) material
Applications
Commercial, Industrial
Technical Specifications
Product Range
M20-1
No. of Positions
8Ways
For Use With
M20 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for M20-1060800
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

