Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-MH10405M3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4685442
Product RangeKONA Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY807.090 (CNY912.0117) |
| 5+ | CNY746.580 (CNY843.6354) |
| 10+ | CNY686.060 (CNY775.2478) |
| 25+ | CNY643.130 (CNY726.7369) |
| 50+ | CNY612.440 (CNY692.0572) |
| 100+ | CNY583.240 (CNY659.0612) |
Price for:Each
Minimum: 1
Multiple: 1
CNY807.09 (CNY912.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-MH10405M3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4685442
Product RangeKONA Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing8.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeKONA Series
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
8.5mm
No. of Contacts
4Contacts
Product Range
KONA Series
Contact Material
Beryllium Copper
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0178
