Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-9600202Copy
Manufacturer Standard Lead Time17 weeks
Order Code4685452
Product RangeKona KA1 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY581.800 (CNY657.434) |
| 5+ | CNY538.190 (CNY608.1547) |
| 10+ | CNY494.570 (CNY558.8641) |
| 25+ | CNY466.930 (CNY527.6309) |
| 50+ | CNY457.560 (CNY517.0428) |
| 100+ | CNY432.360 (CNY488.5668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY581.80 (CNY657.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-9600202Copy
Manufacturer Standard Lead Time17 weeks
Order Code4685452
Product RangeKona KA1 Series
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialMetal Body
Product RangeKona KA1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Harwin Kona KAI-MH1XX05M3 Series 2 Position Connectors
Cable Exit Angle
180°
Product Range
Kona KA1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00622
