Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-2020398F1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4685446
Product RangeKONA Series
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.180 (CNY166.3134) |
| 10+ | CNY125.010 (CNY141.2613) |
| 25+ | CNY117.170 (CNY132.4021) |
| 100+ | CNY106.290 (CNY120.1077) |
| 250+ | CNY99.670 (CNY112.6271) |
| 500+ | CNY94.870 (CNY107.2031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.18 (CNY166.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-2020398F1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4685446
Product RangeKONA Series
Product RangeKONA Series
No. of Positions3Ways
Pitch Spacing8.5mm
For Use WithHarwin KONA Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KONA Series
No. of Positions
3Ways
For Use With
Harwin KONA Series Socket Contacts
Gender
Receptacle
Pitch Spacing
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122
