Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-2020298F1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4685445
Product RangeKONA Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.790 (CNY157.9627) |
| 10+ | CNY118.730 (CNY134.1649) |
| 25+ | CNY111.340 (CNY125.8142) |
| 100+ | CNY100.960 (CNY114.0848) |
| 250+ | CNY94.610 (CNY106.9093) |
| 500+ | CNY90.130 (CNY101.8469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.79 (CNY157.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-2020298F1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4685445
Product RangeKONA Series
Product RangeKONA Series
No. of Positions2Ways
Pitch Spacing8.5mm
For Use WithHarwin KONA Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KONA Series
No. of Positions
2Ways
For Use With
Harwin KONA Series Socket Contacts
Gender
Receptacle
Pitch Spacing
8.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006076
