Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-1150005
Order Code4685444
Product RangeKA1 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY165.440 (CNY186.9472) |
| 10+ | CNY140.850 (CNY159.1605) |
| 25+ | CNY135.900 (CNY153.567) |
| 100+ | CNY106.370 (CNY120.1981) |
| 250+ | CNY104.000 (CNY117.520) |
| 500+ | CNY103.320 (CNY116.7516) |
Price for:Each
Minimum: 1
Multiple: 1
CNY165.44 (CNY186.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-1150005
Order Code4685444
Product RangeKA1 Series
Product RangeKA1 Series
Contact GenderPin
Contact Termination TypeThrough Hole Right Angle
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithHarwin KA1 Series Plug Housings
Wire Size AWG Min-
Contact Material-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
KA1 Series
Contact Termination Type
Through Hole Right Angle
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Harwin KA1 Series Plug Housings
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00199
