Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoKA1-0500005Copy
Manufacturer Standard Lead Time10 weeks
Order Code4685451
Product RangeKONA Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.430 (CNY155.2959) |
| 10+ | CNY116.800 (CNY131.984) |
| 25+ | CNY108.040 (CNY122.0852) |
| 100+ | CNY99.280 (CNY112.1864) |
| 250+ | CNY93.040 (CNY105.1352) |
| 500+ | CNY88.620 (CNY100.1406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.43 (CNY155.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoKA1-0500005Copy
Manufacturer Standard Lead Time10 weeks
Order Code4685451
Product RangeKONA Series
Product RangeKONA Series
Contact GenderSocket
Contact Termination TypeSolder Cup
Wire Size AWG Max8AWG
Contact Plating-
For Use WithHarwin KONA Series Receptacle Housings
Wire Size AWG Min-
Contact Material-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
KONA Series
Contact Termination Type
Solder Cup
Contact Plating
-
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
8AWG
For Use With
Harwin KONA Series Receptacle Housings
Contact Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00259
