Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MH104M4-04AD000PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4129773
Product RangeGecko-MT G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.540 (CNY451.4802) |
| 5+ | CNY369.590 (CNY417.6367) |
| 10+ | CNY339.640 (CNY383.7932) |
| 25+ | CNY339.600 (CNY383.748) |
| 50+ | CNY339.550 (CNY383.6915) |
| 100+ | CNY288.630 (CNY326.1519) |
Price for:Each
Minimum: 1
Multiple: 1
CNY399.54 (CNY451.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MH104M4-04AD000PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4129773
Product RangeGecko-MT G125 Series
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows-
No. of Contacts8Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeGecko-MT G125 Series
Connector ShroudShrouded
Contact MaterialBeryllium Copper, Phosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
8Contacts
Product Range
Gecko-MT G125 Series
Contact Material
Beryllium Copper, Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2355
