Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-MH104M3-02AD000PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4129765
Product RangeGecko-MT G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.940 (CNY433.8522) |
| 5+ | CNY355.130 (CNY401.2969) |
| 10+ | CNY326.320 (CNY368.7416) |
| 25+ | CNY310.030 (CNY350.3339) |
| 50+ | CNY293.740 (CNY331.9262) |
| 100+ | CNY277.440 (CNY313.5072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.94 (CNY433.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-MH104M3-02AD000PCopy
Manufacturer Standard Lead Time20 weeks
Order Code4129765
Product RangeGecko-MT G125 Series
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows-
No. of Contacts6Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeGecko-MT G125 Series
Connector ShroudShrouded
Contact MaterialBeryllium Copper, Phosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
-
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
6Contacts
Product Range
Gecko-MT G125 Series
Contact Material
Beryllium Copper, Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.379
