Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FV11205L0PCopy
Manufacturer Standard Lead Time24 weeks
Order Code3757272
Product RangeGecko G125
Your Part Number
1 In Stock
150 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.050 (CNY120.9665) |
| 10+ | CNY90.910 (CNY102.7283) |
| 25+ | CNY84.140 (CNY95.0782) |
| 100+ | CNY77.360 (CNY87.4168) |
| 250+ | CNY77.290 (CNY87.3377) |
| 500+ | CNY68.990 (CNY77.9587) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY107.05 (CNY120.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FV11205L0PCopy
Manufacturer Standard Lead Time24 weeks
Order Code3757272
Product RangeGecko G125
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Mount
Product RangeGecko G125
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper
SVHC
Lead (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
12Contacts
Product Range
Gecko G125
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
