Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC11605L0-0150LCopy
Manufacturer Standard Lead Time13 weeks
Order Code3755611
Product RangeGecko G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY358.520 (CNY405.1276) |
| 5+ | CNY326.700 (CNY369.171) |
| 10+ | CNY309.400 (CNY349.622) |
| 25+ | CNY297.240 (CNY335.8812) |
| 50+ | CNY285.090 (CNY322.1517) |
| 100+ | CNY275.840 (CNY311.6992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY358.52 (CNY405.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC11605L0-0150LCopy
Manufacturer Standard Lead Time13 weeks
Order Code3755611
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Free End
No. of Positions16Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
Gecko G125 Series
Jacket Colour
White
No. of Positions
16Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
