Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC11005L0-0450LCopy
Manufacturer Standard Lead Time13 weeks
Order Code3755602
Product RangeGecko G125 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.260 (CNY302.0038) |
| 5+ | CNY245.080 (CNY276.9404) |
| 10+ | CNY233.810 (CNY264.2053) |
| 25+ | CNY219.960 (CNY248.5548) |
| 50+ | CNY210.670 (CNY238.0571) |
| 100+ | CNY208.150 (CNY235.2095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.26 (CNY302.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC11005L0-0450LCopy
Manufacturer Standard Lead Time13 weeks
Order Code3755602
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Free End
No. of Positions10Ways
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
450mm
Product Range
Gecko G125 Series
Jacket Colour
White
No. of Positions
10Ways
No. of Rows
2 Row
Cable Length - Imperial
17.7"
Wire Gauge
26AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0092
