Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-9712602Copy
Manufacturer Standard Lead Time17 weeks
Order Code3974191
Product RangeGecko-SL G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.550 (CNY643.5915) |
| 5+ | CNY526.240 (CNY594.6512) |
| 10+ | CNY482.920 (CNY545.6996) |
| 25+ | CNY446.230 (CNY504.2399) |
| 50+ | CNY424.980 (CNY480.2274) |
| 100+ | CNY404.650 (CNY457.2545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.55 (CNY643.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-9712602Copy
Manufacturer Standard Lead Time17 weeks
Order Code3974191
Product RangeGecko-SL G125 Series
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeGecko-SL G125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Harwin Gecko-SL G125 Series G125-MH12605M4P R/A Plug Housing Connectors
Cable Exit Angle
90°
Product Range
Gecko-SL G125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
