Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-9701202Copy
Manufacturer Standard Lead Time17 weeks
Order Code3974179
Product RangeGecko-SL G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY524.930 (CNY593.1709) |
| 5+ | CNY485.580 (CNY548.7054) |
| 10+ | CNY446.230 (CNY504.2399) |
| 25+ | CNY422.470 (CNY477.3911) |
| 50+ | CNY404.120 (CNY456.6556) |
| 100+ | CNY384.170 (CNY434.1121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY524.93 (CNY593.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-9701202Copy
Manufacturer Standard Lead Time17 weeks
Order Code3974179
Product RangeGecko-SL G125 Series
Accessory TypeBackshell
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialAluminium Alloy Body
Product RangeGecko-SL G125 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Alloy Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Harwin Gecko-SL G125 Series G125-MH11205M4P R/A Plug Housing Connectors
Cable Exit Angle
90°
Product Range
Gecko-SL G125 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
