Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-96410F1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3406809
Product RangeJ-TEK G125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY854.900 (CNY966.037) |
| 5+ | CNY817.250 (CNY923.4925) |
| 10+ | CNY779.600 (CNY880.948) |
| 25+ | CNY733.010 (CNY828.3013) |
| 50+ | CNY698.060 (CNY788.8078) |
| 100+ | CNY664.790 (CNY751.2127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY854.90 (CNY966.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-96410F1Copy
Manufacturer Standard Lead Time14 weeks
Order Code3406809
Product RangeJ-TEK G125
Accessory TypeMetal Backshell
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeJ-TEK G125
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Metal Backshell
Connector Shell Size
-
Connector Body Material
Aluminium Body
SVHC
No SVHC (04-Feb-2026)
For Use With
Harwin Gecko-SL G125 Series G125-224109600 Receptacle Housing Connectors
Cable Exit Angle
180°
Product Range
J-TEK G125
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
