Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-32496M1-03-08-00Copy
Order Code4129725
Product RangeGecko-MT G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.540 (CNY118.1302) |
| 10+ | CNY92.660 (CNY104.7058) |
| 25+ | CNY89.080 (CNY100.6604) |
| 100+ | CNY72.110 (CNY81.4843) |
| 250+ | CNY67.620 (CNY76.4106) |
| 500+ | CNY64.420 (CNY72.7946) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.54 (CNY118.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-32496M1-03-08-00Copy
Order Code4129725
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions11Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-1010005, G125-1020005 Signal & G125-1500005 Power Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
11Ways
For Use With
Harwin Gecko-MT G125 Series G125-1010005, G125-1020005 Signal & G125-1500005 Power Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1157
