Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-32496M1-02-04-00Copy
Manufacturer Standard Lead Time20 weeks
Order Code4129724
Product RangeGecko-MT G125 Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.560 (CNY76.3428) |
| 10+ | CNY57.370 (CNY64.8281) |
| 100+ | CNY48.760 (CNY55.0988) |
| 250+ | CNY45.730 (CNY51.6749) |
| 500+ | CNY43.550 (CNY49.2115) |
| 1000+ | CNY42.460 (CNY47.9798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.56 (CNY76.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-32496M1-02-04-00Copy
Manufacturer Standard Lead Time20 weeks
Order Code4129724
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-1010005, G125-1020005 Signal & G125-1500005 Power Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
6Ways
For Use With
Harwin Gecko-MT G125 Series G125-1010005, G125-1020005 Signal & G125-1500005 Power Pin Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9019
