Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-3240696M3Copy
Order Code4706258
Product RangeGecko G125 SL Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.330 (CNY98.6829) |
| 10+ | CNY74.170 (CNY83.8121) |
| 100+ | CNY70.280 (CNY79.4164) |
| 250+ | CNY62.660 (CNY70.8058) |
| 500+ | CNY58.860 (CNY66.5118) |
| 1000+ | CNY48.810 (CNY55.1553) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.33 (CNY98.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-3240696M3Copy
Order Code4706258
Product RangeGecko G125 SL Series
Product RangeGecko G125 SL Series
No. of Positions6Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko G125 Series Crimp Contacts or Pre Wired Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko G125 SL Series
No. of Positions
6Ways
For Use With
Harwin Gecko G125 Series Crimp Contacts or Pre Wired Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
