Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-22496F2-04-04-00Copy
Manufacturer Standard Lead Time20 weeks
Order Code4129707
Product RangeGecko-MT G125 Series
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.650 (CNY156.6745) |
| 10+ | CNY117.480 (CNY132.7524) |
| 25+ | CNY108.040 (CNY122.0852) |
| 100+ | CNY100.270 (CNY113.3051) |
| 250+ | CNY94.030 (CNY106.2539) |
| 500+ | CNY89.540 (CNY101.1802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.65 (CNY156.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-22496F2-04-04-00Copy
Manufacturer Standard Lead Time20 weeks
Order Code4129707
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions8Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
8Ways
For Use With
Harwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0333
