Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-22496F2-02-24-00Copy
Manufacturer Standard Lead Time20 weeks
Order Code4129708
Product RangeGecko-MT G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.130 (CNY128.9669) |
| 10+ | CNY97.010 (CNY109.6213) |
| 25+ | CNY89.770 (CNY101.4401) |
| 100+ | CNY82.470 (CNY93.1911) |
| 250+ | CNY77.290 (CNY87.3377) |
| 500+ | CNY73.550 (CNY83.1115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.13 (CNY128.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-22496F2-02-24-00Copy
Manufacturer Standard Lead Time20 weeks
Order Code4129708
Product RangeGecko-MT G125 Series
Product RangeGecko-MT G125 Series
No. of Positions26Ways
Pitch Spacing1.25mm
For Use WithHarwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
26Ways
For Use With
Harwin Gecko-MT G125 Series G125-0010005, G125-0020005 Signal & G125-0500005 Power Socket Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0956
