Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-2242696F1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3756867
Product RangeGecko SL G125
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.810 (CNY128.6053) |
| 10+ | CNY96.700 (CNY109.271) |
| 25+ | CNY89.460 (CNY101.0898) |
| 100+ | CNY86.330 (CNY97.5529) |
| 250+ | CNY82.890 (CNY93.6657) |
| 500+ | CNY77.510 (CNY87.5863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.81 (CNY128.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2242696F1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3756867
Product RangeGecko SL G125
Product RangeGecko SL G125
No. of Positions26Ways
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
26Ways
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
