Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-2242096F1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3756864
Product RangeGecko SL G125
Your Part Number
749 In Stock
Need more?
749 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.380 (CNY115.6894) |
| 10+ | CNY87.000 (CNY98.310) |
| 25+ | CNY80.500 (CNY90.965) |
| 100+ | CNY73.930 (CNY83.5409) |
| 250+ | CNY69.300 (CNY78.309) |
| 500+ | CNY66.020 (CNY74.6026) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.38 (CNY115.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2242096F1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3756864
Product RangeGecko SL G125
Product RangeGecko SL G125
No. of Positions20Ways
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
20Ways
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
