Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-2241096F1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3756858
Product RangeGecko SL G125
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.680 (CNY110.3784) |
| 10+ | CNY82.970 (CNY93.7561) |
| 25+ | CNY76.770 (CNY86.7501) |
| 100+ | CNY70.500 (CNY79.665) |
| 250+ | CNY66.170 (CNY74.7721) |
| 500+ | CNY63.030 (CNY71.2239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.68 (CNY110.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2241096F1Copy
Manufacturer Standard Lead Time17 weeks
Order Code3756858
Product RangeGecko SL G125
Product RangeGecko SL G125
No. of Positions10Ways
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Gecko SL G125
No. of Positions
10Ways
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
