Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD01-9922046Copy
Manufacturer Standard Lead Time16 weeks
Order Code1022217
Your Part Number
8,876 In Stock
Need more?
2,946 Delivery in 3-4 Business Days(SG stock)
5,930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.850 (CNY50.6805) |
| 10+ | CNY38.150 (CNY43.1095) |
| 100+ | CNY32.370 (CNY36.5781) |
| 250+ | CNY30.660 (CNY34.6458) |
| 500+ | CNY28.950 (CNY32.7135) |
| 1000+ | CNY27.580 (CNY31.1654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.85 (CNY50.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9922046Copy
Manufacturer Standard Lead Time16 weeks
Order Code1022217
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Product Range-
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePin Header
SVHCLead (04-Feb-2026)
Product Overview
D01-9922046 is a 2.54mm pitch SIL vertical through connect header strip.
- Easy snap-off design for required length
- Ideal as through-connector headers or used with SIL sockets
- Vertical through connect header strip - 20 x contacts in a single row
- Tin finish on contact area and termination
- Current rating of 1.5A max per contact at 25°C, 0.25A max at 85°C
- Black colour Polyamide (Nylon) 46 housing
- Operating temperature range from -55°C to +125°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
20Contacts
Product Range
-
Contact Material
Brass
Connector Type
Pin Header
Alternatives for D01-9922046
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002042
