Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No61030010010Copy
Manufacturer Standard Lead Time11 weeks
Order Code4572613
Product RangeInduCom Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.270 (CNY198.0551) |
| 10+ | CNY173.430 (CNY195.9759) |
| 25+ | CNY171.590 (CNY193.8967) |
| 100+ | CNY166.330 (CNY187.9529) |
| 250+ | CNY162.450 (CNY183.5685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.27 (CNY198.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No61030010010Copy
Manufacturer Standard Lead Time11 weeks
Order Code4572613
Product RangeInduCom Series
Product RangeInduCom Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InduCom Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for 61030010010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04115
