Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No61030000044Copy
Manufacturer Standard Lead Time6 weeks
Order Code2783146
Your Part Number
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.830 (CNY50.6579) |
| 50+ | CNY40.520 (CNY45.7876) |
| 100+ | CNY38.830 (CNY43.8779) |
| 250+ | CNY36.740 (CNY41.5162) |
| 500+ | CNY35.190 (CNY39.7647) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.83 (CNY50.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Shell Size
DC
Cable Diameter Max
10mm
SVHC
No SVHC (25-Jun-2025)
Strain Relief Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
