Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No33 15 243 0500 006Copy
Manufacturer Standard Lead Time18 weeks
Order Code2311456
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.160 (CNY153.8608) |
| 10+ | CNY135.260 (CNY152.8438) |
| 25+ | CNY134.350 (CNY151.8155) |
| 100+ | CNY133.440 (CNY150.7872) |
| 250+ | CNY130.780 (CNY147.7814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.16 (CNY153.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No33 15 243 0500 006Copy
Manufacturer Standard Lead Time18 weeks
Order Code2311456
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions12Ways
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Connector Pitch1.27mm
Product Range-
Cable Assembly Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 33 15 243 0500 006 is a 500mm 12-way 30AWG flat Ribbon Cable made of PVC with a har-flex® IDC female connector on each end. It comes with a strain-relief.
- VW-1 Flammability
- IP20 Protection
Applications
Computers & Computer Peripherals, Industrial
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Cable Length - Imperial
19.69"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
12Ways
Cable Length - Metric
500mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00851
