Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21349200405020Copy
Manufacturer Standard Lead Time17 weeks
Order Code2913548
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY362.770 (CNY409.9301) |
| 25+ | CNY348.110 (CNY393.3643) |
| 50+ | CNY333.440 (CNY376.7872) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3,627.70 (CNY4,099.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21349200405020Copy
Manufacturer Standard Lead Time17 weeks
Order Code2913548
Connector Type AM12 Plug
No. of Positions4 Positions
Cable Length - Imperial6.6ft
Product Range-
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Imperial
6.6ft
No. of Positions
4 Positions
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150142
