Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No2133A700519150Copy
Manufacturer Standard Lead Time59 weeks
Order Code2802732
Product RangeM12 Power L Coded Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,357.870 (CNY1,534.3931) |
| 5+ | CNY1,311.180 (CNY1,481.6334) |
| 10+ | CNY1,266.980 (CNY1,431.6874) |
| 25+ | CNY1,220.970 (CNY1,379.6961) |
| 50+ | CNY1,154.590 (CNY1,304.6867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,357.87 (CNY1,534.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No2133A700519150Copy
Manufacturer Standard Lead Time59 weeks
Order Code2802732
Product RangeM12 Power L Coded Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric15m
Cable Length - Imperial49ft
Product RangeM12 Power L Coded Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
49ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
15m
Product Range
M12 Power L Coded Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
