Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09732967801Copy
Manufacturer Standard Lead Time13 weeks
Order Code3847236
Product RangeType R Series
Your Part Number
35 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.030 (CNY50.8839) |
| 5+ | CNY40.920 (CNY46.2396) |
| 10+ | CNY36.740 (CNY41.5162) |
| 25+ | CNY35.060 (CNY39.6178) |
| 50+ | CNY33.980 (CNY38.3974) |
| 100+ | CNY33.870 (CNY38.2731) |
| 250+ | CNY33.750 (CNY38.1375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.03 (CNY50.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09732967801Copy
Manufacturer Standard Lead Time13 weeks
Order Code3847236
Product RangeType R Series
Product RangeType R Series
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact MaterialCopper Alloy
No. of Mating Cycles50
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Type R Series
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
No. of Mating Cycles
50
Gender
Receptacle
No. of Rows
3 Row
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
