Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09693909014Copy
Order Code3262477
Also Known As09 69 390 9014
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 25+ | CNY286.070 (CNY323.2591) |
| 50+ | CNY274.140 (CNY309.7782) |
| 100+ | CNY263.630 (CNY297.9019) |
Price for:Each
Minimum: 25
Multiple: 25
CNY7,151.75 (CNY8,081.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09693909014Copy
Order Code3262477
Also Known As09 69 390 9014
Product Range-
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeThrough Hole
Connector MountingPanel Mount
Connector Body MaterialMetal Body
Contact Material-
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
-
Gender
Plug
Contact Type
15 Signal, 2 Power
Connector Mounting
Panel Mount
Contact Material
-
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Through Hole
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018347
