Print Page
Image is for illustrative purposes only. Please refer to product description.

97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.070 (CNY79.1791) |
| 10+ | CNY67.440 (CNY76.2072) |
| 25+ | CNY64.220 (CNY72.5686) |
| 100+ | CNY61.630 (CNY69.6419) |
| 250+ | CNY59.260 (CNY66.9638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.07 (CNY79.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09692117111Copy
Order Code2752170
No. of Positions11Ways
D Sub Connector Type-
Product Range-
No. of Contacts11Contacts
D Sub Shell Size-
Contact Termination TypeSolder Cup
For Use WithHarting Signal & Power Contacts
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingNickel Plated Contacts
Connector Body MaterialThermoplastic Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Positions
11Ways
Gender
Plug
No. of Contacts
11Contacts
Contact Termination Type
Solder Cup
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
D Sub Connector Type
-
Product Range
-
D Sub Shell Size
-
For Use With
Harting Signal & Power Contacts
Contact Material
Copper Alloy
Connector Body Material
Thermoplastic Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00779
