Print Page
Image is for illustrative purposes only. Please refer to product description.

28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.290 (CNY43.2677) |
| 10+ | CNY37.590 (CNY42.4767) |
| 100+ | CNY36.890 (CNY41.6857) |
| 250+ | CNY36.160 (CNY40.8608) |
| 500+ | CNY35.420 (CNY40.0246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.29 (CNY43.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09672375615Copy
Order Code2752198
D Sub Connector TypeStandard
Product Range-
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 09672375615 from Harting is a standard D-sub male connector with 37 contacts. Approved by UL 1977 ECBT2.E102079 standards.
- Stamped contacts, copper alloy contacts
- Performance level 2
- Solder cup termination
- Fixing flange with feed through hole Ø 3.1mm
- Rated current is 6.5A
- Clearance distance and creepage distance ≥ 1mm
- Contact resistance is ≤ 10mohm
- Limiting temperature range from -40°C to +85°C, insertion force is ≤ 123N
- Flammability according to UL94V-0, Thermoplastic resin glass-fibre filled(PBTP) insert
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DC
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 09672375615
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01536
