Print Page
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Need more?
37 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.880 (CNY173.8844) |
| 10+ | CNY133.980 (CNY151.3974) |
| 25+ | CNY126.960 (CNY143.4648) |
| 50+ | CNY121.850 (CNY137.6905) |
| 100+ | CNY117.080 (CNY132.3004) |
| 250+ | CNY111.090 (CNY125.5317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.88 (CNY173.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
Connector Mounting
Cable Mount, Panel Mount
Connector Body Material
Steel Body
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011794
