Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.650 (CNY86.6145) |
| 10+ | CNY72.830 (CNY82.2979) |
| 25+ | CNY71.370 (CNY80.6481) |
| 100+ | CNY69.950 (CNY79.0435) |
| 250+ | CNY68.520 (CNY77.4276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.65 (CNY86.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 9670250425 is a 25-contact top entry Hood made up of black metalized thermoplastic body with 4-40 UNC thread knurled screws. It is suitable for use with the D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (2)
Alternatives for 09670250425
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
