Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09670007268Copy
Manufacturer Standard Lead Time10 weeks
Order Code3847229
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,233.380 (CNY1,393.7194) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,233.38 (CNY1,393.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09670007268Copy
Manufacturer Standard Lead Time10 weeks
Order Code3847229
For Use WithHarting D-Sub Crimp Connectors
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Wire Size AWG Max24AWG
Contact Termination TypeCrimp
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Harting D-Sub Crimp Connectors
Contact Material
Copper Alloy
Contact Termination Type
Crimp
D Sub Contact Type
Socket (Female)
Wire Size AWG Max
24AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
