Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09665627813Copy
Manufacturer Standard Lead Time16 weeks
Order Code3847227
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.140 (CNY193.3882) |
| 5+ | CNY163.300 (CNY184.529) |
| 10+ | CNY156.200 (CNY176.506) |
| 25+ | CNY149.930 (CNY169.4209) |
| 50+ | CNY143.650 (CNY162.3245) |
| 100+ | CNY138.200 (CNY156.166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.14 (CNY193.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09665627813Copy
Manufacturer Standard Lead Time16 weeks
Order Code3847227
D Sub Connector TypeStandard
Product Range-
D Sub Shell SizeDD
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
Contact Termination Type
Solder
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
D Sub Shell Size
DD
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000599
