Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09665217702Copy
Manufacturer Standard Lead Time16 weeks
Order Code3847226
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.510 (CNY168.9463) |
| 5+ | CNY142.100 (CNY160.573) |
| 10+ | CNY134.620 (CNY152.1206) |
| 25+ | CNY134.610 (CNY152.1093) |
| 50+ | CNY134.590 (CNY152.0867) |
| 100+ | CNY134.570 (CNY152.0641) |
| 250+ | CNY134.550 (CNY152.0415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.51 (CNY168.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09665217702Copy
Manufacturer Standard Lead Time16 weeks
Order Code3847226
Product Range-
D Sub Shell SizeDD
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Connector Body MaterialSteel Body
Technical Specifications
Gender
Plug
D Sub Shell Size
DD
Contact Material
Copper Alloy
Product Range
-
Contact Termination Type
Solder
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
