Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09665217701Copy
Manufacturer Standard Lead Time16 weeks
Order Code3847225
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.270 (CNY271.5051) |
| 10+ | CNY210.240 (CNY237.5712) |
| 25+ | CNY174.200 (CNY196.846) |
| 50+ | CNY156.180 (CNY176.4834) |
| 100+ | CNY144.170 (CNY162.9121) |
| 250+ | CNY134.550 (CNY152.0415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.27 (CNY271.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09665217701Copy
Manufacturer Standard Lead Time16 weeks
Order Code3847225
D Sub Connector TypeStandard
Product Range-
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
D Sub Connector Type
Standard
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Product Range
-
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
