Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09661517512Copy
Manufacturer Standard Lead Time19 weeks
Order Code2752214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.440 (CNY33.2672) |
| 10+ | CNY28.340 (CNY32.0242) |
| 100+ | CNY26.980 (CNY30.4874) |
| 250+ | CNY25.890 (CNY29.2557) |
| 500+ | CNY24.900 (CNY28.137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.44 (CNY33.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09661517512Copy
Manufacturer Standard Lead Time19 weeks
Order Code2752214
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact Plating-
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
09661517512 is a standard D-sub connector.
- D sub shell size is DE
- Through-hole mount connector mounting
- Receptacle gender
- No. of contacts are 9
- Solder contact termination type
- Copper alloy contact material, steel body
- 6.5A rated current
- UL / CSA, UL 1977 ECBT2.E102079 approved
- Limiting temperature range from -55 to +125°C
- ≤10mohm contact resistance
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00751
